Microchip Technology MCP19125 Flyback Battery Charger Evaluation Board

Microchip Technology MCP19125 Flyback Battery Charger Evaluation Board (ADM00745) is a demonstration and development platform for the MCP19125 PWM Controller. The MCP19125 is a highly-integrated, mixed-signal low-side synchronous Pulse Width Modulation (PWM) controller featuring individual analog PWM control loops for both current regulation and voltage regulation. The MCP19125 also features an integrated microcontroller core, making it an ideal device for battery charging applications, LED lighting systems, and any other low-side switch PWM applications.

The Microchip Technology MCP19125 Flyback Battery Charger Evaluation Board demonstrates how the MCP19125 device operates in a battery charging application utilizing a synchronous flyback topology. It is configured to regulate the amount of charge current, and the type of charging, while simultaneously reading the state of the battery to change between operation modes for optimized charge profiles. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC® microcontroller. MPLAB X IDE can be used in conjunction with a downloadable Graphical User Interface (GUI) to easily configure the MCP19125. Alternatively, the user can program the MCP19125 using their own firmware, tailoring it to their application. The evaluation board contains headers for ICSP™ (In-Circuit Serial Programming™) as well as I2C communication, numerous test points, and a push-button for system development.

Features

  • 4.5V to 42V Vin range
  • 1A charge current (maximum)
  • Capable of charging:
    • Lithium Ion (Li-Ion): 2 to 4 cells
    • Nickel metal hydride (NiMH): 2 to 7 cells
    • Valve regulated Lead-acid (VRLA): 3 to 6 cells
  • Programming and I2C headers
  • Factory programmed for use with downloadable Graphical User Interface (GUI)

Required Equipment

  • Adjustable DC power supply with 0V to 24V voltage range
  • MCP19XXX Multi-Chemistry Multi-Topology Battery Charger GUI
  • PICkit™ Serial Analyzer (DV164122)
  • Battery Pack

Board Layout

Microchip Technology MCP19125 Flyback Battery Charger Evaluation Board
Published: 2560-11-21 | Updated: 2565-04-07