Microchip Technology LAN9662 4-Port TSN Gigabit Ethernet Switch
Microchip Technology LAN9662 4-Port TSN Gigabit Ethernet Switch is a compact, cost-effective multi-port Gigabit AVB/TSN Ethernet Switches. The Microchip Technology LAN9662 features a 600MHz Arm® Cortex® A7 CPU subsystem, four ports, and an Industrial Ethernet (IE) protocol Real-Time Engine (RTE) for low-latency operation. The device supports two integrated PHYs, up to two RGMII/RMII, up to two 1000BASE-X/SerDes/2.5GBASE-X/KX, and up to one Quad-SGMII/Quad-USGMII interface. The switch also provides support for 802.3bz 2.5G Ethernet via SGMII+.Features
- 802.1Qbv (TAS)
- 802.1Qav (CBS)
- 802.1Qch (CQF)
- 802.1Qci (PSFP)
- 802.1AS-2020
- 802.1CB (FRER)
- 802.1Qbu/802.3br (frame preemption)
- Up to 4x 1G ports
- Industrial Ethernet real-time engine
- Fully managed L2 switching features
- Industrial temperature range
- Microchip Ethernet switch API (MESA)
Specifications
- Ethernet bandwidth 10/100/1000/2500Mbps
- Interrupt pin
- Op voltage 1.1
- 4 Ethernet ports
- RMII RGMII SGMII QSGMII QUSGMII 1000Base-T interfaces
- 4 IOPins
- IEEE1588
- -40°C to 85°C temperature range
- Copper support 10/100/1000
- Fiber support 1000X 2500X
- Supply voltage (V) 1.1
- VDD I/O (V) 1.8/2.5/3.3
- LinkMD cable diag
- On-chip termination
- Largest pkt-size Bytes 10240
- IPV6
- Flow ctrl
- Rapid spanning tree
- Static MAC address 8192
Applications
- PROFINET RT, PROFINET v2.4 TSN, and OPC UA PubSub automation networks at the field level, supporting asynchronous and low cycle time synchronous operation
- Four Gigabit Ethernet ports in combination with the Industrial Ethernet Real-Time Engine, low latency chain, tree, and meshed topologies are possible for PROFINET and OPC UA PubSub
- Supports low latency cut-through daisy chains for OPC UA PubSub summation frames (aka aggregation frame and modify-on-the-fly)
Published: 2566-08-30
| Updated: 2566-10-18