Microchip Technology EV65D15A RNBD350 Add-On Board

Microchip Technology EV65D15A RNBD350 Add-On Board is an efficient, low-cost development platform for evaluating and demonstrating the features, capabilities, and interfaces of Microchip’s BLUETOOTH® Low Energy RF module RNBD350PE. This add-on board is compliant with the mikroBUS™ Add-On Bus Standard. The Microchip EV65D15A also includes an onboard MCP2200 USB-to-UART converter, enabling an out-of-box evaluation with no other hardware requirements.

The RNBD350 Add-On board offers the following:
An easy-to-use platform to speed up design concepts to revenue with the Bluetooth Low Energy RF module

• Host board supporting mikroBUS socket
• Host PC via USB Type-C™ interface
• No need for external hardware tools
• Small, low-cost form factor

Features

  • RNBD350PE Bluetooth Low Energy RF module
  • USB or host board powered at 3.3V power supply
  • Host control interface over UART
  • USB-to-UART converter with MCP2200 enables fast evaluation with no external hardware requirement
  • The mikroBUS add-on bus standard enables support with host boards with a mikroBUS socket
  • User LEDs for status/event indication
  • Power LED (green)
  • PTA header to support Bluetooth Low Energy Wi-Fi® co-existence applications
  • Fully supported by MPLAB® X tools and MPLAB Harmony v3 with example applications

Applications

  • Wireless lighting
  • Home automation
  • Internet of Things (IoT)
  • Industrial automation
  • General purpose Bluetooth data

Board Overview

Chart - Microchip Technology EV65D15A RNBD350 Add-On Board
เผยแพร่แล้ว: 2567-05-22 | อัปเดตแล้ว: 2567-05-30