Microchip Technology dsPIC33CK512MP608 General Purpose Plug-In Module
Microchip Technology dsPIC33CK512MP608 General Purpose Plug-In Module features a single 100 MIPS 16-bit dsPIC® DSC core. It has an integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems. These systems are more energy-efficient, quieter in operation and provide extended motor life. The devices can be used to control BLDC, PMSM, ACIM, SR, and stepper motors.Features
- Operating Conditions
- 3.0V to 3.6V, -40ºC to +150ºC, DC to 100 MIPS
- dsPIC33CK DSC Core
- Up to 512 KBytes of Program Flash with ECC and Live Update (dual-partition Flash)
- Up to 64 KBytes of Data SRAM with Memory Built-in Self-Test (MBIST)
- Modified Harvard architecture with 16-bit data and 24-bit instructions
- Code efficient (C and Assembly) CPU architecture designed for real-time applications
- 16 16-bit working registers
- 4 sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
- Single-cycle, mixed-sign 32-bit MUL
- Fast 6-cycle hardware 32/16 and 16/16 DIV
- Dual 40-bit fixed-point Accumulators (ACC) for DSP operations
- Single-cycle MAC/MPY with dual data fetch and result in write-back
- Zero overhead looping support
- High-Speed PWM Module
- 8 independent PWM pairs (16 total outputs) with up to 250ps resolution
- Dead-time insertion for rising and falling edges and dead-time compensation support
- Clock chopping for high-frequency operation
- Fault and current limit inputs
- Flexible trigger configuration for ADC triggering
Videos
เผยแพร่แล้ว: 2564-10-18
| อัปเดตแล้ว: 2565-04-25