Microchip Technology DSC400 Low Jitter Crystal-Less Clock Generator
Microchip Technology DSC400 Low Jitter Crystal-Less Clock Generator utilizes PureSilicon™ MEMS technology to provide excellent jitter and stability while incorporating additional device functionality. The frequencies of the outputs can be identical or independently derived from common PLLs. Each output may be configured independently to support a single ended LVCMOS interface or a differential interface. Differential options include LVPECL, LVDS, or HCSL. The DSC400 provides two independent select lines for choosing between two sets of preconfigured frequencies per bank. This device also has two OE pins to allow for enabling and disabling outputs.The Microchip Technology DSC400 is packaged in a 20-pin Quad Flat No-Lead (QFN) package and is available in extended commercial and industrial temperature grades.
Features
- Low RMS phase jitter: <1ps (type)
- High stability: ±25ppm, ±50ppm
- Wide temperature range
- Extended commercial: -20°C to +70°C
- Industrial: -40°C to +85°C
- High supply noise rejection: -50dBc
- Four format configurable outputs:
- LVPECL, LVDS, HCSL, LVCMOS
- Available pin-selectable frequency table
- 1-pin per bank for 2 frequency sets
- Wide Freq. Range:
- 2.3MHz to 460MHz
- Excellent Shock & Vibration Immunity
- Qualified to MIL-STD-883
- High Reliability
- 20x better MTF than quartz based devices
- Wide Supply Range of 2.25 to 3.6V
- 5.0mm x 3.2mm QFN20 package
- Lead-free and RoHS compliant
- AEC-Q100 qualified
Applications
- Communications and networks
- Ethernet
- 1G, 10GBASE - T/KR/LR/SR, and FCoE
- Storage area networks
- SATA, SAS, Fibre Channel
- Embedded and industrial
- Passive optical networks
- EPON, 10G-EPON, GPON, 10G-PON
- HD/SD/SDI video and surveillance
- Automotive
- Media and video
Block Diagram
Published: 2558-02-25
| Updated: 2565-03-11