Microchip Technology ATtiny212 8-Bit AVR Microcontrollers

Microchip Technology ATtiny212 8-Bit AVR Microcontrollers combine the 8-bit AVR processor with a hardware multiplier, running at up to 20MHz and 2KB Flash. The ATtiny212 MCUs also have 128B of  SRAM and 64B of EEPROM and are housed in an 8-pin package. The ATtiny212 feature a flexible and low power architecture including Event System and SleepWalking, accurate analog features, and advanced peripherals.

Features

  • 8-bit high-performance AVR RISC CPU
    • 135 instructions
    • Hardware multiplier
  • Ultralow Power (ULP)
  • Three sleep modes:
    • Idle
    • Standby
    • Power Down
  • 6-channel Event System
  • Configurable Custom Logic (CCL)
  • 12-channel 10-bit ADC with Voltage Reference
  • 8-bit Digital to Analog Converter (DAC)
  • Comparators
  • 1x 12-bit timers (TCD)
  • 2x 16-bit timer (TCA / TCB)
  • Cyclical Redundancy Check (CRC/SCAN)
  • Watchdog Timer (WDT)
  • Power-On Reset (POR)
  • Brown-Out Detection (BOD)
  • Single pin programming and debugging interface (UPDI)
  • Operation Voltage: 1.8V–5.5V

Block Diagram

Block Diagram - Microchip Technology ATtiny212 8-Bit AVR Microcontrollers
Published: 2560-11-10 | Updated: 2565-04-05