Microchip Technology ADM00825 HV MUX Controller Board

Microchip Technology ADM00825 HV MUX Controller Board is a signal generator for analog-switch evaluation boards like HV2903 (ADM00795) and HV2070 (ADM00835) evaluation boards. This board operates at a supply voltage of 12V. The ADM00825 HV MUX controller board features a flexible ultra-low jitter clock synthesizer, Spartan-6 XC6SLX9 FPGA control signals for Microchip HV analog switch and MCP2210 USB bridge to PC.

Features

  • Flexible ultra-low jitter clock synthesizer
  • Spartan-6 XC6SLX9 FPGA control signals for Microchip HV analog switch
  • MCP2210 USB bridge to PC

Required Equipment

  • Windows-7 Operating System (OS)
  • USB2.0 A to mini-B cable
  • The power supply of 12V/1A with center positive 2.5mm ID and 5.5mm OD power barrel connector
เผยแพร่แล้ว: 2561-06-08 | อัปเดตแล้ว: 2565-10-21