Microchip Technology AC320006 PIC32MZ EC Adapter Board

Microchip's AC320006 PIC32MZ Embedded Connectivity (EC) Adapter Board, which features a 168-pin to 132-pin connector, enables the use of PIC32 starter kits that have a 168-pin interface with the following PIC32 hardware:

Development Tools

  • Multimedia Expansion Board (MEB) - Part # DM320005
  • PIC32 I/O Expansion Board - Part # DM320002
  • Low-Cost Controller-less (LCC) Graphics PICtail Plus Daughter Board - Part # AC164144
  • Graphics LCD Controller PICtail Plus SSD1926 Board - Part # AC164127-5
  • Graphics PICtail Plus Epson S1D13517 Board - Part # AC164127-7M
Published: 2561-08-29 | Updated: 2565-12-01