Microchip Technology 23LCV512 / 23LCV1024 Serial SRAM
Microchip 23LCV512 and 23LCV1024 are 512Kb and 1Mb Serial SRAM devices accessed via a simple SPI compatible serial bus. These Microchip SRAM devices support unlimited reads and write to the memory array and support data backup via external battery/coin cell connected to VBAT. The bus signals required are a clock input plus separate data in and data outlines. Access to the device is controlled through a Chip Select input. Additionally, SDI (Serial Dual Interface) is supported if an application needs faster data rates.Features
- 23LCV512
- SPI-compatible Bus Interface - 20MHz Clock rate (SPI/SDI Mode)
- Low-Power CMOS Technology:
- Read Current: 3mA at 3.6V, 20MHz
- Standby Current: 4uA Max. at +85°C
- Unlimited read and write cycles
- Zero write time
- 64K x 8-bit organization - 32 Byte Page
- Battery-backed SRAM Support via Vbat Pin - Automatic switchover to Vbat
- Sequential Mode reads and writes
- High Reliability
- Temperature Ranges Supported: -40°C to +85°C
- Pb-Free and RoHS Compliant, Halogen Free
- 8 Lead SOIC, TSSOP, and PDIP Packages
- 23LCV1024
- SPI-compatible Bus Interface - 20MHz Clock rate (SPI/SDI Mode)
- Low-Power CMOS Technology:
- Read Current: 3mA at 3.6V, 20MHz
- Standby Current: 4uA Max. at +85°C
- Unlimited read and write cycles
- Zero write time
- 128K x 8-bit organization - 32 Byte Page
- Battery-backed SRAM Support via Vbat Pin - Automatic switchover to Vbat
- Sequential Mode reads and writes
- High Reliability
- Temperature Ranges Supported: -40°C to +85°C
- Pb-Free and RoHS Compliant, Halogen Free
- 8 Lead SOIC, TSSOP, and PDIP Packages
SPI Timing
เผยแพร่แล้ว: 2555-08-14
| อัปเดตแล้ว: 2565-03-11