MEAN WELL GEM30I Interchangeable Medical Adapters

MEAN WELL GEM30I Interchangeable Medical Adapters are 30W devices that offer a working efficiency of up to 90% and low no-load power consumption below 0.1W. The GEM30I adapters are compliant with the US energy regulation EISA 2007/DoE(Level VI) and EU ErP. The units also comply with IEC60601-1 3rd edition, EN60601-1-11, and ANSI/AAMI ES60601-1-11 household medical regulations. MEAN WELL GEM30I Interchangeable Medical Adapters are suitable for BF (direct contact with patients) medical equipment due to their fulfillment of 2 x MOPP level and low leakage current. Typical applications include various types of household medical appliances, portable medical devices, and medical equipment requiring power supplies with an interchangeable AC plug.

Features

  • Efficiency up to 90%
  • Interchangeable AC plugs
  • Medical safety approved (2 x MOPP)
  • Low leakage current
  • <0.1W no-load power consumption
  • Level VI energy efficiency
  • Class II power (no earth pin)
  • Short circuit, overvoltage, and overtemperature protection
  • Fully enclosed plastic case
  • -20°C to +70°C working temperature range

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizers
  • Inhalers
  • Portable medical devices
  • Sleep apnea devices
เผยแพร่แล้ว: 2559-09-26 | อัปเดตแล้ว: 2567-07-16