MEAN WELL GEM06I 6W Wall-Mount AC Adapters
MEAN WELL GEM06I 6W Wall-Mount AC Adapters feature a 5VDC to 24VDC voltage range, 6W rated power, and a -20°C to +70°C operating temperature range. The GEM06I devices offer short circuit, overload, and overvoltage protection and an interchangeable AC plug design. These adapters offer up to 80% efficiency and a low no-load power consumption below 0.3W rating. The MEAN WELL GEM06I 6W Wall-Mount AC Adapters are ideal for blood glucose meters, inhalers, nebulizers, sleep apnea devices, and portable medical devices.Features
- Interchangeable AC plugs (plug kit sold separately)
- Medical safety approved (2xMOPP) according to ANSI/AAMI ES60601-1/ES6060-1-11, EN60601-1/EN6060-1-11
- Low leakage current
- No load power consumption of <0.3W
- Energy efficiency level V
- Class II power
- Short circuit, overload, and overvoltage protection
- Fully enclosed plastic case
Applications
- Blood glucose meters
- Blood pressure meters
- Nebulizers
- Inhalers
- Portable medical devices
- Sleep apnea devices
Specifications
- 5VDC to 24VDC output voltage range
- Up to 80% efficiency
- 1.2A maximum rated current
- 6W rated power
- 47Hz to 63Hz frequency range
- 80VAC to 264VAC and 113VDC to 370VDC input voltage range
- ±5% maximum tolerance rating
- -20°C to +70°C operating temperature range
- 500Khrs minimum MTBF
Interchangeable AC Plugs
Published: 2562-12-09
| Updated: 2566-09-08