Analog Devices / Maxim Integrated MAXREFDES5 Santa Fe Reference Design
Analog Devices Inc. MAXREFDES5 Santa Fe Reference Design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts -10V to +10V, 0 to 10V, and 4-20mA current loop signals with isolated power and data integrated into a small form factor. The Santa Fe design integrates low-noise, high-impedance analog buffers (MAX9632); a highly accurate ADC with innovative on-chip attenuation (MAX1301); an ultra-high precision 4.096V voltage reference (MAX6126); 600VRMS data isolation (MAX14850); and isolated/regulated +12V, -12V, and 5V power rails (MAX256/MAX1659). This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications.Features
- High accuracy
- ±10V, 0 to 10V, and 4-20mA inputs
- Isolated power and data
- Small printed-circuit board (PCB) area
- Pmod™-compatible form factor
Applications
- Industrial sensors
- Process control
- Industrial automation
- PLC
- Medical
Additional Resources
Block Diagram
Published: 2557-02-21
| Updated: 2566-04-18