Analog Devices / Maxim Integrated MAXREFDES11 Fresno Reference Design
Analog Devices Inc. MAXREFDES11 Fresno Reference Design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts 0 to 10V signals and features isolated power and data—all integrated into a small form factor. The Fresno design integrates an ultra-precision low-noise buffer (MAX44250); a highly accurate ADC (MAX11100); an ultra-high-precision 4.096V voltage reference (MAX6126); 600VRMS data isolation (MAX14850); and isolated/regulated +5.5V, +5V, and -3V power rails (MAX256/MAX1659/MAX1735).This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications.
Features
- High accuracy
- 0 to 10V Input range
- Isolated power and data
- Small printed-circuit board (PCB) area
- Pmod™-compatible form factor
Applications
- Industrial sensors
- Process control
- Industrial automation
- PLC
- Medical
Additional Resources
Block Diagram
เผยแพร่แล้ว: 2557-02-20
| อัปเดตแล้ว: 2566-04-18