Analog Devices / Maxim Integrated MAXM17900EVKIT Power Module Evaluation Kit

Analog Devices MAXM17900EVKIT Power Module Evaluation Kit is a demonstration circuit of the MAXM17900 ultra-small, high efficiency, current mode, synchronous step-down DC-DC switching power module. The evaluation kit operates over an input voltage of 10V to 21V and provides up to 100mA load current with a 5V output voltage. The evaluation kit is programmed to switch at a frequency of 600kHz. The module is simple to use and easily configurable with minimal external components. The kit features cycle-by-cycle peak current-limit protection under voltage lockout (EN/UVLO) and thermal shutdown. The Analog Devices MAXM17900EVKIT comes with the compact 10-pin 2.6mm x 3mm x 1.5mm micro-SLIC package MAXM17900 module installed and is rated to operate over the full industrial/automotive -40°C to +125°C temperature range.

Features

  • Wide 10V to 21V input
  • ±1.75% feedback voltage accuracy
  • 5V, 100mA output
  • Internally compensated
  • All ceramic capacitors and ultra-compact solution
  • Fixed-frequency PWM
  • Shutdown current as low as 1.2μA (typ.)
  • Programmable soft-start and pre-bias startup
  • Open-drain Power Good output (RESET pin)
  • Programmable EN/UVLO threshold
  • Hiccup Overcurrent Protection (OCP)
  • Overtemperature Protection (OTP)
  • -40°C to +125°C industrial/automotive temperature range

Required Equipment

  • MAXM17900EVKIT evaluation kit
  • 24V DC power supply
  • Dummy load capable of sinking 100mA
  • Digital voltmeter (DVM)
  • 100MHz dual-trace oscilloscope

Videos

Published: 2561-10-04 | Updated: 2566-04-24