Analog Devices / Maxim Integrated MAX38888EVKIT Continua™ Regulator Evaluation Kit
Analog Devices MAX38888EVKIT Continua™ Regulator Evaluation Kit provides a flexible circuit to evaluate the MAX38888. The MAX38888 is a supercapacitor backup regulator designed to transfer power between a supercapacitor and a system supply rail. External components allow a wide range of system and supercapacitor voltages and charging and discharging currents. Jumpers are included in the Analog Devices MAX38888EVKIT to enable or disable the device or to put a resistive load across VSYS and PGND to simulate a discharging scenario during testing.Features
- 2.99V to 3.36V system output voltage range
- 1.42V to 2.71V supercapacitor voltage range
- 2.5A peak discharge current
- Resistor adjustable voltage and current thresholds
- Proven 2-layer 2oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Applications
- Handheld industrial equipment
- Portable computers
- Portable devices with a removable battery
เผยแพร่แล้ว: 2561-10-17
| อัปเดตแล้ว: 2566-08-24