Analog Devices / Maxim Integrated MAX32666 Arm® Cortex®-M4 FPU MCU with BLUETOOTH® 5

Analog Devices MAX32666 Arm Cortext-M4 FPU MCU with BLUETOOTH 5 is an advanced systems-on-chip designed for sensors, wearables, and game devices. The microcontroller also features an Arm® Cortex®-M4 with Floating-point Unit (FPU) CPU for the efficient computation of complex functions and algorithms with integrated power management. The device has BLUETOOTH® 5 Low Energy radio with support for long range (4x) and high throughput (2Mbps) and Analog Devices hardware security suite trust protection unit (TPU). The device offers large onboard memory with 1MB flash and up to 560KB SRAM that can be configured as 448KB SRAM with error correction coding (ECC). 

The Analog Devices MAX32666 Arm® Cortex-M4 FPU MCU with BLUETOOTH 5 is available in a WLP109 package with a 0.35mm pitch and a CTBGA121 package with a 0.65mm pitch.

Features

  • High-efficiency microcontroller and audio DSP for wearable and hearable devices
    • Arm Cortex-M4 with FPU Up to 96MHz
    • Optimized for data processing
    • Low-power 7.3728MHz system clock option
    • 1MB flash, organized into dual banks 2 x 512KB
    • 560KB (448KB ECC) SRAM; 3 x 16KB cache
    • Optional Error Correction Code (ECC-SEC-DED) for cache, SRAM, and internal flash
  • Bluetooth 5 low-energy radio
    • Up to 2Mbps data throughput
    • Long range (125kbps and 500kbps)
    • -95dbm Rx sensitivity; +9.5dbm Tx power
  • Power management maximizes operating time for battery applications
    • Integrated SIMO SMPS for coin-cell operation
    • Dynamic voltage scaling minimizes active core power consumption
    • 27.3μA/MHz at 3.3V executing from the cache
    • 12.3μA at 3.3V retention current for 32KB SRAM
    • Selectable SRAM retention in low power modes with RTC enabled
  • Multiple peripherals for system control
    • Three QSPI master/slave with three chip selects each, three 4-Wire UARTs, three I2C master/slave
    • QSPI (SPIXF) with real-time flash decryption
    • QSPI (SPIXR) RAM interface provides SRAM expansion
    • 8-input, 10-bit Delta-Sigma ADC 7.8ksps
    • USB 2.0 HS engine with an internal transceiver
    • PDM interface supports two digital microphones
    • I2S with TDM, six 32-bit timers, two high-speed timers, 1-wire master, 16 Pulse Width Modulation (PWM) engines
    • Secure digital Interface Supports SD3.0/SDIO3.0/eMMC4.51
  • Secure valuable IP/data with hardware security
    • Trust protection unit (TPU) with MAA supports fast ECDSA and modular arithmetic
    • AES-128, -192, -256, DES, 3DES, hardware accelerator
    • TRNG seed generator, SHA-2 accelerator
    • Secure bootloader

Applications

  • Connected home
  • Industrial sensors
  • Payment/fitness/medical wearables
  • Telemedicine
  • Gaming devices
  • Hearables

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX32666 Arm® Cortex®-M4 FPU MCU with BLUETOOTH® 5

Package Outlines

เผยแพร่แล้ว: 2562-01-30 | อัปเดตแล้ว: 2567-02-28