Analog Devices / Maxim Integrated MAX22515EVKIT Transceiver Evaluation Kit

Analog Devices Inc. MAX22515EVKIT Transceiver Evaluation Kit consists of the evaluation board and software. The evaluation kit is a fully assembled and tested circuit board that evaluates the MAX22515 IO-Link® dual-channel transceiver. The evaluation kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22515. The ADI MAX22515EVKIT Transceiver Evaluation Kit is connected to a PC through a USB-A-to-micro-B cable.

Features

  • IO-link-compliant device transceiver
  • I/O and I2C interface terminals
  • Arduino®-compatible connector
  • Windows 10-compatible software
  • USB-PC connection
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Industrial sensors
  • IO-link masters
  • IO-link sensor and actuator devices

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX22515EVKIT Transceiver Evaluation Kit
เผยแพร่แล้ว: 2562-11-04 | อัปเดตแล้ว: 2566-05-02