Analog Devices Inc. MAX17841EVMINIQU Evaluation Kit

Analog Devices Inc. MAX17841EVMINIQU Evaluation Kit demonstrates the capabilities of the MAX17841B automotive SPI communication interface (ASCI) IC, in conjunction with an ADI high-voltage data-acquisition system (MHVDAS). The MAX17841B allows the connection of multiple high-voltage data-acquisition IC eval kits, supporting up to a 32-device (maximum) daisy-chain configuration.

Features

  • Supports ADI’s battery-management UART protocol
  • Up to 4MHz SPI interface
  • Supports ASIL requirements
  • Proven PCB layout
  • Windows XP®-, Windows Vista®-, Windows® 7-, and Windows 10-compatible software
  • Fully assembled and tested

Applications

  • Battery Management Systems (BMS)
  • Electric and Hybrid Vehicles (EV/HEV)
  • Energy Storage Systems (ESS)
Published: 2563-02-17 | Updated: 2567-04-22