Analog Devices / Maxim Integrated MAX17702 Evaluation Kit

Analog Devices MAX17702 Evaluation Kit is configured to evaluate the MAX17702 Step-Down Lead Acid Battery Charger Controller operation. The MAX17702 Controller is a high-efficiency, high-voltage, synchronous, step-down, Himalaya lead-acid (Pb-acid) battery charger controller designed to operate over an input-voltage range of 4.5V to 60V.

The Analog Devices MAX17702 Evaluation Kit charges the Pb-acid battery in constant current (CC), absorption constant-voltage (CV) states, and enters a floating CV state after detecting the taper current threshold or absorption CV timer timeout in the absorption CV state. The Evaluation Kit is designed to charge the Pb-acid battery with a 10A CC mode charging current (ICHGMAX) and 13.8V absorption CV voltage (VOUT) from a 19V to 60V input supply.

The Evaluation Kit is optimized for a 24V nominal input voltage application. The switching frequency of the Kit is set at 350kHz (fSW) for optimum efficiency and component size. The MAX17702 Evaluation Kit features an absorption CV timer (TMR) to set the maximum charging time in the absorption CV state. The MAX17702 Kit features battery temperature sensing and charges only when the temperature is in the allowable charging temperature range.

Features

  • Operates from a 19V to 60V input supply
  • 10A CC Mode charging current
  • 13.8V Absorption CV voltage and 13.5V floating CV voltage
  • 350kHz Switching frequency
  • Resistor-programmable UVLO threshold (EN/UVLO)
  • Input short protection
  • 11V Programmed deeply discharged battery detection
  • Capacitor Programmed 17 hours absorption CV timer
  • Full-battery detection with taper current threshold or absorption CV timer
  • Cycle-by-cycle overcurrent limit
  • External clock synchronization (RT/SYNC)
  • Charger status flags (FLG1 and FLG2)
  • Charging current monitoring (ISMON)
  • Battery temperature sensing and charge when within operating temperature range of -20°C to +60°C
  • Charging voltage temperature compensation (-18mV/°C)
  • IC overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX17702EVKITA#
  • 60V, 10A DC input power supply (PS1)
  • Four digital voltmeters (DVM)
  • 12V, 84Ah Pb-acid battery with 22mΩ battery charging resistance (or) 24V, 25A DC power supply (PS2) and 12A DC electronic load (LOAD)

PCB Layout

Analog Devices / Maxim Integrated MAX17702 Evaluation Kit
เผยแพร่แล้ว: 2564-05-27 | อัปเดตแล้ว: 2566-04-12