Analog Devices / Maxim Integrated MAX17245EVKIT Evaluation Kit
Analog Devices MAX17245EVKIT Evaluation Kit is a fully assembled and tested circuit board demonstrating the MAX17245 high-voltage, current-mode step-down converter operation with a low operating current. The Analog Devices evaluation kit operates over a wide 6V to 36V input range, and the output is set for 5V at 3.5A. The MAX17245EVKIT comes with the MAX17245ETESA+ installed on the board.Features
- Wide 6V to 36V Input Supply Range
- Forced-PWM or Skip-Mode Operation
- Configurable Switching Frequency
- Current-Mode Controller with Force-PWM and Skip Modes
- 86% Peak Efficiency at 12V Input in Skip-Mode
- 89% Peak Efficiency at 12V Input in Forced-PWM
- FSYNC Input and Power-Good Output
- Proven 4-Layer 2oz Copper PCB Layout
- Demonstrates 1065mil x 795mil Solution Size
- Fully Assembled and Tested
Board Layout
Published: 2559-09-16
| Updated: 2566-04-12