Analog Devices / Maxim Integrated MAX11902 Low-Power Fully Differential SAR ADC

Analog Devices Inc. MAX11902 Low-Power Fully Differential SAR ADC is an 18-bit, 1Msps, single-channel, fully differential SAR analog-to-digital converter with internal reference buffers. The MAX11902 provides excellent static and dynamic performance with best-in-class power consumption that directly scales with throughput. The device has a unipolar differential ±VREF input range. Supplies include a 3.3V supply for the reference buffers, a 1.8V analog supply, a 1.8V digital supply, and a 1.5V to 3.6V digital interface supply. This ADC achieves 98.9dB SNR and -123dB THD, guarantees 18-bit resolution with no-missing codes and 1.5 LSB INL (max). The MAX11902 communicates data using an SPI-compatible serial interface.

Features

  • High DC/AC accuracy provides better measurement quality
    • 18-Bit resolution with no missing codes
    • ±1.5 LSB INL and ±0.5 LSB DNL maximum at 18 bits
    • 98.9dB SNR and 98.8dB SINAD at fIN = 10kHz
    • -125dB SFDR and -123dB THD at fIN = 10kHz
  • High sampling rate SAR architecture enables fast settling and acquisition
    • 1Msps throughput with no pipeline delay
  • Integration simplifies design
    • Integrated reference buffers
    • ±VREF Unipolar differential analog input range
  • Scalable ultra-low power supply reduces power consumption
    • 6.7mW at 1Msps
    • Scale as 6.7μW/ksps
  • Flexible low-voltage supplies save cost
    • 1.8V Analog and digital core supply
    • 1.5V to 3.6V Digital interface supply
    • 3.3V REFVDD Reference buffer supply
  • Flexible, industry-standard serial interface and small package reduce size
    • SPI-/QSPI™-/MICROWIRE®/DSP-compatible
    • 20-Pin, 4mm x 4mm, TQFN package

Applications

  • Test and measurement
  • Automatic test equipment
  • Medical instrumentation
  • Process control and industrial automation
  • Data acquisition systems
  • Telecommunications
  • Battery-powered equipment
เผยแพร่แล้ว: 2557-10-22 | อัปเดตแล้ว: 2566-04-13