Analog Devices / Maxim Integrated MAX11192/95/98 Evaluation Kit
Analog Devices MAX11192/95/98 Evaluation Kits are designed to evaluate the 12-bit (MAX11192), 14-bit (MAX11195), or 16-bit (MAX11198), 2-channel, 2Msps, fully differential simultaneously sampling SAR ADCs. These kits include an evaluation board and a GUI communicating from the target device to the PC. Each evaluation kit is connected to a ZedBoard™ through a low-pin-count FMC connector. Each evaluation kit can be powered by a 12V supply from ZedBoard or an external power supply. The Analog Devices MAX11192/95/98 Evaluation Kit GUI allows different sample sizes, adjustable sampling rates, and graphing software that includes the FFT and histogram of the sampled signals.Features
- 50MHz SPI Clock Capability through FMC Connector
- Various Sample Sizes and Sample Rates
- Collects Up to 1 Million Samples
- Time Domain, Frequency Domain, and Histogram Plotting
- Sync In and Sync Out for Coherent Sampling
- On-Board Input Buffers: MAX44242 and MAX44205 (Fully Differential)
- On-Board External Voltage Reference: MAX6126
- Fully Assembled and Tested
- Windows PC Based GUI Software
View Results ( 3 ) Page
| หมายเลขชิ้นส่วน | เครื่องมือสำหรับการประเมินผลของ |
|---|---|
| MAX11198EVKIT# | MAX11198 |
| MAX11192EVKIT# | MAX11192 |
| MAX11195EVKIT# | MAX11195 |
เผยแพร่แล้ว: 2560-08-07
| อัปเดตแล้ว: 2566-04-14