Marktech Optoelectronics MTE5901x Visible Emitters

Marktech Optoelectronics MTE5901x Visible Emitters are designed for applications requiring high output power and offer 600nm peak emission wavelength. These emitters are packaged to optimize mechanical and optical alignment. The MTE5901x visible emitters are optimized for operation with photodiodes. These emitters feature high output, high reliability, wide beam angle, and a TO-18 metal can package. The MTE5901x visible emitters operate at 100mA forward current, 5V reverse voltage, 300mW power dissipation, and -20°C to 80°C temperature range. These emitters are ideally used in industrial equipment, medical, machine vision, and currency validation.

Features

  • High output
  • High reliability
  • Wide beam angle
  • TO-18 metal can package

Specifications

  • 100mA forward current
  • 5V reverse voltage
  • 300mW power dissipation
  • -20°C to 80°C operating temperature range
  • 2.75V typical forward voltage
  • 10µA reverse current
  • -30°C to 100°C storage temperature range
  • 260°C lead soldering temperature

Applications

  • Industrial equipment
  • Medical
  • Machine vision
  • Currency validation
Published: 2567-01-15 | Updated: 2567-05-31