RAFI
Founded in 1900, RAFI now develops and produces electromechanical components, keyboards, electronic components, and systems for human-to-machine communication. RAFI products are employed in more than 30 industries, including medical equipment, mechanical engineering, road and railway vehicles, household appliances, and telecommunications.
สินค้าที่น่าสนใจโดย RAFI
MICON 5 Tactile Switches
Offers a 35V maximum voltage rating, 0.1A current, and a -40°C to +125°C temperature range.
E-BOX IO-LINK Pushbutton Switches
Simply connected and individually parameterized, opening up countless design possibilities.
RAMO 22 Keylock & Detector Switches
22mm keylock and detector switches providing IP65 protection and M12 plug-and-play terminal.
RAMO Design Starter Kit for Switches
Provides a platform to evaluate the RAMO industrial control products with the working prototypes.