Intelligent Memory
Intelligent Memory (IM) has been developing memory products for demanding industrial applications since 1991 (as Pacific Force Technology Limited until 2013). With industrial-grade DRAM components, DRAM modules, and managed NAND Flash products (as components and removable media), the company aims to be a one-stop shop. IM understands that the type of products users need is influenced by the design of the end product: space, power, budget, performance requirements, and more.
IM sells solutions that meet technical, logistical, quality and reliability, and regulatory needs. Therefore, the company is not limited to tangible items, but also offers packages of products and services in standard and customizable configurations, densities, and features. Whether their customers are looking for products with a lifecycle of two years or 20, IM’s niche memory solutions are designed and tested to meet the elaborate requirements of industrial electronic applications.
Intelligent Memory is excited to offer design, manufacturing, and testing in-house, which allows for a high level of customization, flexibility, and reliability. The company manufactures solutions in-house or relies on partners, resulting in excellent product availability from design to delivery. All of the company's solutions are designed to meet the industry’s demands for quality, reliability, longevity and long-term availability.
สินค้าที่น่าสนใจโดย Intelligent Memory
16GB DDR4 Unbuffered DIMM/SODIMM Memory Modules
16GB capacity with DDR4 technology, delivering fast data transfer rates and low power consumption.
Double Data Rate 3 (DDR3) DRAM Modules
Features reduced power consumption and up to 16GB of working memory space.
Double Data Rate 4 (DDR4) DRAM
Contains higher module density/data transmission speeds and lower voltage requirements than DDR3.
Double Data Rate 3 (DDR3) DRAM
Provides 1Gb to 16Gb densities for commercial and industrial applications.