TE Connectivity / CGS
TE Connectivity / CGS provides a comprehensive collection of power resistors in foil, thick film, wire wound, and thin film technologies, making them suitable for aerospace, automotive, and industrial applications. TE's CGS resistors are customizable to meet specific marketing needs.
Featured Products by TE Connectivity / CGS
SVSQ Low-Ohmic Current Sense SMD Shunt Resistors
High-precision, low-ohmic surface-mount shunt resistors designed for demanding applications.
TLMQ Auto High Power Metal Chip Resistors
0.5W to 2W power range, 28.3A maximum overload current, & -55°C to +170°C temperature range.
Type HS Aluminium-Housed Power Resistors
5W to 500W range of power ratings ideal for a wide range of industries.
SMQ SMD Moulded Power Resistors
Features an AEC-Q200-qualified surface mount resistor with UL 94V-0 flame-resistant coating.