MACOM MAAM-011326 Gain Amplifier

MACOM MAAM-011326 Gain Amplifier is a broadband, high dynamic range, low noise, and single-stage MMIC amplifier that operates from 0.5GHz to 6GHz frequency range. This gain amplifier delivers 19dBm output power, 21dB gain, and 34dBm OIP3 at 3GHz. The MAAM-011326 amplifier comes with 50Ω internal matching with return losses of 10dB at the input and 12dB at the output. This low-noise amplifier consumes 90mA from a 5V supply and only requires positive bias voltages. The MAAM-011326 amplifier comes in a lead-free 2mm 8-LD PDFN package. This single-stage MMIC amplifier operates from -40°C to 105°C temperature range and is RoHS compliant. Typical applications include instrumentation and communication systems.

Features

  • 50Ω matched input/output
  • Positive voltage only
  • Lead-free 2mm 8-LD PDFN package
  • RoHS compliant

Specifications

  • 5V bias voltage
  • 90mA bias current
  • 0.5GHz to 6GHz wide frequency range
  • 21dB gain
  • 20dBm output P1dB
  • 36dBm OIP3
  • 1.5dB noise figure
  • -40°C to 105°C operating temperature range

Applications

  • Instrumentation and communication systems

Application Circuit Diagram

Application Circuit Diagram - MACOM MAAM-011326 Gain Amplifier
Published: 2566-01-03 | Updated: 2566-04-11