M5Stack U185 TMOS PIR Unit

M5Stack U185 TMOS PIR Unit is a high-sensitivity infrared sensor for detecting presence and motion. The M5Stack U185 features the STHS34PF80 chip and connects to M5 devices via I2C. Using black-body radiation based on Planck's law, it monitors ambient temperature and detects human presence. The sensor can distinguish between stationary and moving objects with an 80° field of view for wide detection. It also offers adjustable sampling frequency and gain modes, making it ideal for alarm systems, smart lighting, and occupancy detection applications.

Features

  • High-sensitivity infrared detection
  • Wide field of view
  • Presence and motion detection
  • I2C communication (0x5A)
  • Programmable output data rate

Applications

  • Presence and proximity sensing
  • Alarm/security systems
  • Furniture automation
  • Smart lighting
  • Internet of Things (IoT)
  • Smart storage cabinets

Kit Contents

  • TMOS PIR unit
  • HY2.0-4P Grove cable (20cm)
Published: 2567-10-21 | Updated: 2567-10-24