M5Stack U170-433 LoRa Unit 433MHz with Antenna

M5Stack U170-433 LoRa Unit 433MHz with Antenna is a LoRa communication module that uses the LLCC68 chip. Compared to the SX1278, the LLCC68 provides a longer transmission range, faster speed, and lower power consumption. The M5Stack U170-433 supports over-the-air wake-up, carrier sensing, and communication keys, enabling point-to-point and broadcast transmission via serial communication. An onboard DIP switch allows selection from four operating modes, simplifying data transmission without a complex setup. This module is ideal for applications like home security, building automation, smart homes, and the automotive industry.

Features

  • Utilizes LLCC68 chip solution
  • Maximum transmission power of 22dBm, software adjustable
  • Supports user-defined communication keys
  • Supports point-to-point transmission, broadcast transmission, and channel monitoring
  • Communication frequency, supports 433MHz frequency band (410.125MHz to 493.125MHz)
  • Supports over-the-air wake-up
  • Onboard DIP switch to adjust communication modes
  • Serial communication

Applications

  • Home security alarm and remote keyless entry
  • Smart homes and industrial sensors
  • Wireless alarm security systems
  • Building automation solutions
  • Wireless industrial remote controllers
  • Medical and health products
  • Advanced Metering Infrastructure (AMI)
  • Automotive

Kit Contents

  • LoRaE220-433 unit
  • HY2.0-4P cable (20cm)
  • Rubber antenna (at 2.5dBi, total length 110mm, SMA male connector)
M5Stack U170-433 LoRa Unit 433MHz with Antenna
Published: 2567-10-21 | Updated: 2567-11-17