M5Stack PPS Module 13.2
M5Stack PPS Module 13.2 is a programmable power supply utilizing STEP-DOWN buck technology, supporting a wide DC input range of 9V to 36V. The M5Stack PPS Module features an STM32 control processor and AD8418 high-resolution current amplifier, achieving a rated output power of 100W (peak 150W). The output ranges from 0.530V/05A with a read-back accuracy of ±30mV/5mA. The device includes isolation chips for electrical isolation and standard 4mm banana plug sockets and is calibrated for full-range accuracy. A compatible DC power adapter is required.Features
- 9VDC to 36VDC wide voltage input, output 0.5V to 30V/0 to 5A
- High 100W precision-rated output power (peak 150W)
- With electrical isolation, safety performance
- Standard 4mm banana socket, 19mm positive and negative electrode spacing
- Works with Core/Core2/CoreS3 series hosts
Applications
- Scientific research experiments
- Automation in industry
- Embedded system development
- Adjustable power supply DIY project
Videos
Schematic
เผยแพร่แล้ว: 2567-05-10
| อัปเดตแล้ว: 2567-05-17