M5Stack M5Stamp K051-B Pico DIY Kit

M5Stack M5Stamp K051-B Pico DIY Kit equips the users with endless possibilities through five ways of multiform installations including SMT, DIP, flywire, and grove interface. The kit includes one M5Stamp Pico, one hex key, a sticker, four pin-headers, one 90° grove connector, and one ESP32 downloaded program. The STAMP-PICO features an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors at 240MHz on a PCB as tiny and delicate as a postage stamp. This STAMP-PICO supports UIFlow graphical programming platform, scripting-free, cloud push, and fully compatible with Arduino, MicroPython, ESP32-IDF, and other mainstream development platforms. Typical applications include instrumentation, Wi-Fi remote monitoring/control, smart home, color LED control, fire/security intelligent integrated management, smart card terminals, and wireless POS.

Features

  • Chip-set:
    • ESP32-PICO-D4 (2.4GHz Wi-Fi and Bluetooth dual mode)
  • Multi-IO pinout, support multiple application forms (SMT, DIP, and fly-by-wire)
  • Support UIFlow graphical programming
  • Integrated programmable RGB LEDs and buttons
  • Miniature module

Applications

  • Instrumentation
  • Wi-Fi remote monitoring/control
  • Smart home
  • Color LED control
  • Fire/security intelligent integrated management
  • Smart card terminal
  • Wireless POS

Kit Contents

  • 1 x M5Stamp Pico
  • 1 x sticker
  • 4 x pin headers
  • 1 x 90° grove connector
  • 1 x hex key
  • 1 x ESP32 downloaded program

Overview

M5Stack M5Stamp K051-B Pico DIY Kit
Published: 2564-10-12 | Updated: 2565-03-11