M5Stack ENV III Unit

M5Stack ENV III Unit is an environmental sensor that can detect temperature, humidity, and atmospheric pressure. This unit integrates the SHT30 and QMP6988 sensors and supports the I²C interface. The SHT30 is a digital temperature and humidity sensor with high precision and low power consumption. The QMP6988 is an absolute air pressure sensor that is designed for mobile applications with high accuracy and stability. This sensor unit features a -40°C to 120°C temperature measuring range and 300hPa to 1100hPa air pressure measuring range. The ENV III environmental sensor is ideally suitable for environmental data collection and detection types of projects.

Kit Contents

  • 1x ENV-III unit
  • 1x HY2.0-4P cable

Features

  • Simple and easy to use
  • High accuracy
  • I²C communication interface
  • HY2.0-4P interface, supports UIFlow, Arduino platforms 
  • 2x LEGO compatible holes

Specifications

  • -40°C to 120°C maximum temperature measuring range
  • 0°C to 60°C/±0.2°C typical temperature tolerance
  • 300hPa to 1100hPa air pressure measuring range
  • I²C SHT30 (0x44) and QMP6988 (0x70) communication protocols
  • -0°C to 40°C operating temperature range

Applications

  • Weather stations
  • Storage barn environment monitoring
เผยแพร่แล้ว: 2564-09-02 | อัปเดตแล้ว: 2565-03-11