LPRS (Low Power Radio Solutions) eRIC Shield for Arduino™

LPRS eRIC Shield for Arduino™ communicates wirelessly using proprietary LPRS "easyRadio" technology operating in the 433MHz or 868/915MHz Industrial Scientific and Medical (ISM) bands. The eRIC Shield for Arduino features easyRadio RF transceiver technology and a bi-directional link with no "RF protocol" software required. The board has an integral SMA antenna connector and allows the use of an extension cable for optimal antenna position.

Features

  • LPRS easyRadio RF Transceiver technology
  • Bi-directional link, no ‘RF protocol’ software required
  • Transmit, Receive, Busy, and Power LEDs
  • Diagnostics
  • Integral SMA antenna connector
  • Allows use of extension cable for optimal antenna position in product
  • Configurable RF parameters (optional)
  • Fine-tune for optimum performance
  • Up to 250 Bytes per packet
  • Ideal for ‘Sense and Control’ applications
  • Built-in temperature sensor
  • Usable by a host program
Published: 2559-06-13 | Updated: 2565-03-11