Littelfuse Transient Voltage Suppressor (TVS) Diodes
Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations.Automotive and Hi-REL versions are available.
Features
- Low incremental surge resistance
- Unidirectional and bidirectional polarities available
- Reverse stand-off voltages range from 3.3V to 600V
- RoHS compliant
- Surface-mount power ratings from 200W to 5kW
- Axial lead power ratings from 400W to 30kW
- High current protection available up to 20kA
Applications
- Automotive
- Airplanes
- I/O interfaces
- Telecom
- Vcc bus and other vulnerable circuits
- Computers
- Industrial
- Consumer electronics
Videos
Additional Resources
- Selection Guide
- Product Brief: High Power Solutions for Surge Protection
- Application Note: Using Diodes in IGBT Active Clamp Applications
- Application Note: Automotive Circuit Protection
- Application Note: TVS Diode Applications Overview
- Application Note: TVS Diode Protection for VFDs/IGBT Inverters
- Application Note: TVS Diodes to Meet Automotive Load Dump Standard
Published: 2553-09-03
| Updated: 2567-10-31