Cole Hersee TR Dual-Pole Master Disconnect Switches
Cole Hersee TR Dual-Pole Master Disconnect Switches cut all battery power from vehicle electrical systems in applications needing switching of two circuits or both positive and negative. These switches feature a 500A continuous current rating for each of the two circuits (using 2x 4/0 input and 2x 4/0 output cables). The TR series can be used to switch two-vehicle voltage circuits simultaneously (24V and 12V). Cole Hersee TR Dual-Pole Master Disconnect Switches offer a maximum voltage rating of 32VDC. Ingress protection to IP67 and IP69K means that the switch can be mounted in exposed locations on vehicles.Features
- Can be mounted in exposed locations on vehicles
- Drop-in replacement for competitive master disconnect switches
- Higher vibration and shock capabilities
- Direct lockout/tagout capability in on or off position, with padlock or hasp
Specifications
- 32VDC maximum operating voltage
- -50°C to +85°C operating temperature range, DC-rated to +105°C
- IP67/IP69K ingress rating
- Maximum continuous current per circuit
- 500A with 2x 4/0 input and 2x 4/0 output cables
- 350A with 1x 4/0 input and 1x 4/0 output cables
Configurations
เผยแพร่แล้ว: 2564-03-16
| อัปเดตแล้ว: 2567-07-23