Littelfuse SPXV-S 1500V Solar Fuses

Littelfuse SPXV-S 1500VDC Solar Fuses are designed to protect the next generation of solar installations. The design of the Littelfuse SPXV-S series meets the stringent requirements of 30kA interrupt ratings, 1500VDC protection, and global standards critical to solar equipment manufacturers.

Features

  • 10mm x 85mm package size
  • UL 2579 Listed and IEC 60269-6
  • 30,000A interrupting rating capable
  • Approvals
    • UL 2579 Listed (File: E339112)
    • IEC 60269-6
    • RoHS compliant

Specifications

  • 1500VDC voltage rating
  • 2.25A to 30A current rating
  • Interrupting rating
    • 15kA (UL 2579)
    • 30kA (Littelfuse self-certified)
  • ≤1ms time constant
  • Material
    • Melamine body
    • Copper alloy caps
Published: 2557-03-31 | Updated: 2565-03-11