Littelfuse SP1003 SPA® Unidirectional Discrete TVS Diodes
Littelfuse SP1003 SPA® Unidirectional Discrete TVS Diodes are fabricated in a proprietary silicon avalanche technology and provide high ESD (electrostatic discharge) protection for electronic equipment. The SP1003 diodes safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode safely dissipates 7A of 8/20µs surge current (IEC 61000-4-5) with very low clamping voltages.Features
- Package options (JEDEC MO-236)
- SOD-723 package
- SOD-882 package, AEC-Q101 qualified
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Low leakage current of 100nA (maximum) at 5V
- Lightning, 7A (8/20 as defined in IEC 61000-4-5 2nd edition)
- Fits the solder footprint of industry standard 0402 (1005 metric) components
- Lead-free, Halogen-free (GREEN), and RoHS compliant
Applications
- Mobile/smart phones
- PDAs
- Portable navigation components
- Digital cameras
- Portable medical components
Specifications
- 7.0A Maximum peak pulse current
- 1.2V Maximum forward voltage drop, 0.8V typical
- 6.0V to 8.5V Breakdown voltage range
- 5.0V Maximum reverse standoff voltage
- 100nA Maximum reverse leakage current
- 11.4V to 12.0V Typical clamp voltage range
- 0.25Ω Typical dynamic resistance
- 30pF Diode capacitance
- -40°C to +125°C Operating temperature range
- Pre-plated frame or matte tin-lead plating
- Copper alloy leads
- 0.004" (0.102mm) Lead coplanarity
- Silicon substrate
- Molded compound body
- UL 94V-0 rated
Application Circuit
Published: 2566-03-28
| Updated: 2567-02-12