Littelfuse Smart Thermostat Solutions
Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.Smart Thermostat Block Diagram
1. Chip fuse (24VAC): 437, 468
PPTC: 290L, SMDC
TVS diode: SACB, SMAJ, SMF3.3
Latching relay driver: CPC1600
2. TVS diode, MLV: MLA, SMF
PPTC: femtoSMD, nanoSMD, picoSMD
Strap PPTC: MXP, SL
3. TVS array: SESD, SPXX
PPTC: 0402L, femtoSMD
4. TVS array: SACB, SMAJ, SMBJ
5. TVS array: PESD, SP3213-01UTG
6. TVS array: SP3213-01UTG
Polymer ESD: PESD
7. TVS array: SM712
8. TVS diode, MLV: MLA, PLED, SMF
9. NTC: SMA Series, RB, DO-35
Applicable Standard for Smart Thermostats
- The basic standard used to investigate products in this category is UL 873, "Temperature-Indicating and -Regulating Equipment," or ANSI/UL 60730-1, "Automatic Electrical Controls - Part 1: General Requirements"
- ANSI/UL 60730-2-9, "Automatic Electrical Controls - Part 2-9: Particular Requirements for Temperature Sensing Controls"
- UL60730-2-1A, "Automatic Electrical Controls for Household and Similar Use; Part 2: Particular Requirements for Energy Regulator"
- Surge protective devices, including MOVs shall comply with the requirements in the Standard for Surge Protection Devices, UL 1449
- (NTC) Thermistor shall comply with Standard for Thermistor-Type Devices, UL 1434
- Fuseholders shall comply with Standards for Fuseholders – UL 4248-9
- IEC 60335-2-30 Ed. 5.1 b:2016. Household and similar electric appliances - Safety – Part 2-30: Particular requirements for room heaters
- UL 1642: Lithium Batteries
- UL 2054: Household and Commercial batteries
- IEC 62281: Safety of Primary and Secondary Lithium Cells and Batteries during transport
Diagram
เผยแพร่แล้ว: 2563-05-18
| อัปเดตแล้ว: 2567-06-25