Littelfuse PLED Unidirectional Open LED Protectors
Littelfuse PLED Unidirectional Open LED protectors offer a switching electronic shunt path that diverts around a single LED that fails as an open circuit. This enables the remaining string of LEDs to continue to function even though a single LED in the string has failed open. This also provides reverse battery or reverse power polarity protection. PLED Unidirectional Series devices are designed to produce higher reliability in outdoor LED lighting applications such as street lighting, outdoor signage, aircraft runway lighting, roadside warning lights and other applications. Littelfuse PLED Unidirectional LED Protectors are offered in two surface mount packages, the DO-214AA and the Quad Flat Pak No-lead (QFN). These are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic.Additional Resources
View Results ( 9 ) Page
| หมายเลขชิ้นส่วน | คำอธิบาย | แรงดันพังทลาย | อัตราการเกิดซ้ำของออฟเซ็ตแรงดันไฟฟ้า VDRM |
|---|---|---|---|
| PLED6UQ12 | LED Protection Devices Uni 6V 3X3 2L | 16 V | 6 V |
| PLED13UQ12 | LED Protection Devices Uni 13V 3X3 2L | 26 V | 13 V |
| PLED13US | LED Protection Devices Uni 13V 2L UNI DO214 | 26 V | 13 V |
| PLED18UQ12 | LED Protection Devices Uni 18V 3X3 2L | 33 V | 18 V |
| PLED18US | LED Protection Devices Uni 18V 2L UNI DO214 | 33 V | 18 V |
| PLED35US | LED Protection Devices LED PROTECTOR Uni 35V DO214 | 50 V | 35 V |
| PLED6US | LED Protection Devices Uni 6V 2L UNI DO214 | 16 V | 6 V |
| PLED9UQ12 | LED Protection Devices Uni 9V 3X3 2L | 18 V | 9 V |
| PLED9US | LED Protection Devices Uni 9V 2L UNI DO214 | 18 V | 9 V |
เผยแพร่แล้ว: 2556-12-13
| อัปเดตแล้ว: 2565-03-11