Littelfuse DST Series Schottky Barrier Rectifiers
Littelfuse DST Series Schottky Barrier Rectifiers provide high temperature, low leakage, and lower VF to meet the general requirements of commercial and industry applications. These rectifiers have fast switching speeds and a high junction temperature capability. The Littelfuse DST series is suitable for high-frequency applications like switch-mode power supplies and DC applications like solar panel bypass diodes and polarity protection diodes.Features
- Provides ultralow forward voltage drop (VF)
- Reduced thermal and electrical conduction losses, thereby improving system efficiency
- Provides fast switching speed
- Offers high junction temperature capability
- Can be used in very high-frequency applications with minimal switching loss
- High reliability in high ambient temperatures or applications with minimal cooling available
Applications
- Switch-mode power supplies (SMPS)
- DC-DC converters
- Free-wheeling diodes
- Polarity protection diodes
- Solar panel bypass diode
Videos
Published: 2559-04-12
| Updated: 2567-10-31