Littelfuse 520 Series Metric OMNI-BLOK® Fuse Blocks

Littelfuse 520 Series Metric OMNI-BLOK® Fuse Blocks are low-profile designs available with a choice of solder-type terminals, NEMA-style QC terminals, or PC board mountable terminals. These fuse block designs consist of tin-plated brass terminals. The 520 series fuse blocks provide self-alignment of the clips to the fuse caps. These fuse blocks feature a one-piece clip/terminal and an anti-one-piece clip/terminal design, which assures low contact resistance. The 520 series fuse blocks incorporate 1500V minimum dielectric strength. These fuse blocks come in 5mm × 20mm size. The 520 series fuse blocks feature UL 94V-0 flammability rating and are RoHS compliant.

Features

  • Low profile design
  • Solder-type terminals, NEMA-style QC terminals, or PC board mountable terminals
  • Tin-plated brass terminals
  • One-piece clip/terminal and anti-one-piece clip/terminal designs
  • 1500V minimum dielectric strength
  • -40ºC to 85ºC ambient temperature range

Dimension Diagram

Mechanical Drawing - Littelfuse 520 Series Metric OMNI-BLOK® Fuse Blocks
View Results ( 7 ) Page
Part Number Datasheet Current Rating Voltage Rating Color
05200101Z 05200101Z Datasheet 10 A 600 V Black
05200007ZXGR 20 A 600 VAC/600 VDC Green
05200008ZXGR 20 A 600 VAC/600 VDC Green
05200009ZBLU 20 A 600 VAC/600 VDC Blue
05200003Z 05200003Z Datasheet 10 A 600 V Black
05200004Z 05200004Z Datasheet 10 A 600 V Black
05200005ZXGY 05200005ZXGY Datasheet 10 A 600 V Gray
Published: 2567-08-16 | Updated: 2568-02-17