LEMO E Connectors
LEMO E Connectors are watertight self-latching connectors with stepped inserts for alignment and rugged housing for extreme working conditions. These E connectors feature unipole, multipole 2 to 106 contacts, high voltage, and push-pull self-latching. The E connectors include solder or print contacts, over 22 shell styles, and 7 sizes. These E connectors operate at -55°C to 200°C temperature range. The E connectors offer watertight connection (IP 68/IP 66), polarization by stepped insert (half-moon), and 360° screening for full EMC shielding.Features
- Unipole types transmitting current up to 230A
- 50Ω and 75Ω coaxial
- Multipole 2 to 106 contacts
- 50Ω and 75Ω triaxial
- Multi or mixed contacts with:
- Coaxial 1 to 8 contacts
- High voltage 1 to 8 contacts
- Thermocouple 2 to 6 contacts
- Push-pull self-latching
- 7 sizes
- Multipole with stepped inserts
- Over 22 shell styles
- UL recognized
- Solder or print contacts
- -55°C to 200°C operating temperature range
- Watertight connection (IP 68/IP 66)
- Polarization by stepped insert (half-moon)
- Solder or print contacts (straight or elbow)
- 360° screening for full EMC shielding
- rugged housing for extreme working condition
Push-Pull Self-Latching Connection System
E Series Metal Housing Models
View Results ( 397 ) Page
| Part Number | Datasheet | Connector Type | Contact Gender | Number of Contacts | Current Rating | Shell Material |
|---|---|---|---|---|---|---|
| FFA.0E.302.CLAC45Z | ![]() |
Straight Plug | Pin (Male) | 2 Contact | 10 A | Brass |
| ERA.3E.306.CLL | ![]() |
Fixed Socket (Receptacle) | Socket (Female) | 6 Contact | 14 A | Brass |
| FFA.2E.304.CLAC75Z | ![]() |
Straight Plug | Pin (Male) | 4 Contact | 15 A | Brass |
| FFA.3E.318.CLAC90Z | ![]() |
Straight Plug | Pin (Male) | 18 Contact | 6 A | Brass |
| HGP.1E.303.CLLPV | ![]() |
Fixed Socket (Receptacle) | Socket (Female) | 3 Contact | 10 A | Brass |
| FFA.0E.902.CYKC45Z | ![]() |
Straight Plug | Pin (Male) | 4 Contact | 7 A | Brass |
| FFA.2E.304.CLAC80 | ![]() |
Straight Plug | Pin (Male) | 4 Contact | 15 A | Brass |
| ERA.2E.306.CLL | ![]() |
Fixed Socket (Receptacle) | Socket (Female) | 6 Contact | 12 A | Brass |
| FFA.0E.302.CLAC50 | ![]() |
Straight Plug | Pin (Male) | 2 Contact | 10 A | Brass |
| FFA.2E.307.CLAC70Z | ![]() |
Straight Plug | Pin (Male) | 7 Contact | 9 A, 12 A | Brass |
Published: 2564-05-05
| Updated: 2565-12-08