Tark Thermal Solutions VRC Nextreme™ Value Chillers

Tark Thermal Solutions VRC Nextreme™ Value Chillers are a reliable thermal management solution that ensures sensitive electronics in industrial and analytical equipment are kept at the optimum temperature. The Value line is based on the Nextreme Performance Chiller series and offers the same ease of use, low maintenance, and high coefficient of performance (COP) but at a lower cost. These chillers can be configured to meet unique application requirements, and they achieve similar performance with half the Global Warming Potential (GWP) compared to standard hydrofluorocarbon (HFC) refrigerants. Tark Thermal Solutions VRC Nextreme Value Chillers are suitable for mass spectrometry, medical imaging, industrial lasers, liquid chromatography, and semiconductor metrology.

Features

  • Economical cooling solution
  • Reliable performance
  • Environmentally friendly
  • User friendly
  • Application-specific configurations

Applications

  • Mass spectrometry
  • Electron microscopes
  • Medical imaging
  • Biotech
  • Liquid chromatography
  • Medical lasers
  • Industrial lasers
  • Semiconductor metrology
  • Semiconductor fabrication

Specifications

  • 1250W to 4850W nominal cooling capacity
  • ±0.5°C temperature stability
  • R-513A refrigerant
  • Water or water/glycol coolant
  • 230VAC input voltage rating
  • <2000m altitude
  • +15°C to +40°C operating temperature range
เผยแพร่แล้ว: 2567-12-05 | อัปเดตแล้ว: 2568-07-31