Ezurio BL600 Single-Mode BLE Modules

Ezurio BL600 Single-Mode BLE Modules make it easy to add single-mode BLUETOOTH® Low Energy (BLE), or BLUETOOTH Smart, to small, portable, power-conscious devices, including those powered by AAA or coin cell batteries. The fully approved, programmable modules feature Ezurio's innovative, event-driven smartBASIC programming interface, which significantly simplifies BLE integration. Based on the award-winning Nordic Semiconductor nRF51822 chipset, BL600 modules provide exceptionally low power consumption with outstanding wireless range, all within a compact footprint of 19mm x 12.5mm. 

What makes these modules unique is smartBASIC, an event-driven programming language that enables standalone operation of the module whereby sensors can be attached via any of the interfaces without the need for an external processor. A simple smartBASIC application encapsulates the complete end-to-end process of reading, writing, and processing of sensor data and then using BLE to transfer it to any Bluetooth v4.0 device-smartphone, tablet, gateway, or computer. Ultimately smartBASIC accelerates initial development, creation of prototypes, and mass production by providing the user with their own BLE expert within the module.

In addition to carrying FCC modular, IC, CE, and MIC approvals, BL600 modules are fully qualified as Bluetooth End Products, enabling designers to integrate the modules in devices without the need for further Bluetooth Qualification. Low-cost developer's kits, including simple software tools, simplify module integration and guarantee the fastest route to market.

Features

  • BLUETOOTH v4.0 - single mode
  • External or internal antennas
  • smartBASIC programming language
  • Full BLUETOOTH EPL
  • Compact footprint
  • Ultra low power consumption
  • Fast time to market
  • FCC, CE, IC, and Japan certified, other regulatory certifications on request
  • No external components required

Applications

  • Medical devices
  • Wellness devices
  • iOS appcessories
  • Fitness sensors
  • Location awareness
  • Home automation

Specifications

  • 2.402GHz to 2.48GHz frequency band
  • ADC, GPIO, I2C, SPI, and UART interface types
  • BLE, GATT modulation technique
  • 1.8V to 3.6V operating supply voltage
  • 4dBm to -20dBm programmable TX power
  • -91dBm sensitivity
  • -30dBm, -55dBm TX whisper mode
  • -91dBm RX sensitivity
  • 1Mbps data rate
  • 11.6mA peak (at +4dBm) TX
  • 8.8mA peak RX
  • 3.5µA standby doze
  • 0.4µA deep sleep

Videos

Published: 2556-04-25 | Updated: 2567-04-05