KOA Speer TLR Current Sense Resistors
KOA Speer TLR Current Sense Resistors provide up to 3W and include an AEC-Q200 certified version. KOA Speer TLR Current Sense Resistors feature filletless products with high reliability and performance. These surface-mount resistors are ideal for use in current sensing, voltage division, and pulse applications.Features
- Ultra-low TCR (+50ppm/°C) available
- Metal alloy with superior corrosion and heat resistance
- Ultra low resistance (1mΩ to 20mΩ)
- Products with lead-free terminations meet EU RoHS and China RoHS requirements
- AEC-Q200 qualified
Applications
- Current sensing
- Voltage division
- Pulse applications
Published: 2556-04-05
| Updated: 2567-04-11