Keysight Technologies U1280 Series Handheld Digital Multimeters
Keysight Technologies U1280 Series Handheld Digital Multimeters (DMMs) provide a 60,000-count dual display and longer battery life of up to 800 hours. This series offers 0.025% basic DC voltage accuracy and Vsense for non-contact voltage detection in dark or noisy environments. The built-in low pass filter blocks unwanted high-frequency signals. Other features include a frequency counter and square wave output for generating pulse width modulation (PWM) signal. The units are certified to IP67 for water and dust protection and tested to withstand a 3m (10ft) drop. Keysight Technologies U1280 DMMs also have CAT III 1000V / CAT IV 600V overvoltage protection.Features
- 60,000-count display
- Up to 0.025% basic DC voltage accuracy
- Longer battery life up to 800 hours
- Certified to IP67 for water and dust protection
- Tested to withstand a 3m (10ft) drop
- CAT III 1000V/CAT IV 600V overvoltage protection
- Vsense for non-contact voltage detection
- Square wave output for generating PWM signal
- Frequency counter
- Low pass filter
- For Keysight Remote Link solution, add the optional U1117A IR-to-BLUETOOTH® adapter to get instant wireless Bluetooth connection
Front Panel
Published: 2560-11-23
| Updated: 2567-08-06