Keysight Technologies U1240B Series Handheld Digital Multimeters

Keysight Technologies U1240B Series Handheld Digital Multimeters (DMMs) feature a 10,000-count dual display for better viewing of measurements down to the smallest reading. This series comes with true RMS capability and 0.09% DC voltage accuracy. The U1240B DMMs offer an adjustable backlighting function with two intensity levels for working in subdued lighting conditions while prolonging the battery life. Other features include a built-in switch counter, overmold body casing, and CAT III 1000V and CAT IV 600V safety protection. The U1242B DMM also offers manual data logging, harmonic ratio, and dual/differential temperature capabilities. Keysight  U1240B digital multimeters operate in a -10°C to +55°C temperature range.

Features

  • 10,000-count display
  • 0.09% basic DCV accuracy
  • True RMS AC measurement
  • Basic functions - ACV, DCV, ACI, DCI, resistance, frequency, diode, continuity tests
  • Advanced functions - capacitance, temperature, MINMAX recording
  • Adjustable backlighting with 2 intensity levels
  • Built-in switch counter
  • Overmold body casing
  • CAT III 1000V and CAT IV 600V safety protection
  • Certified to CE and CSA standards
  • -10°C to +55°C operating temperature range
  • U1242B DMM Only
    • Manual data logging
    • Harmonic ratio, dual/differential temperature capabilities

Functions/Ranges at a Glance

Keysight Technologies U1240B Series Handheld Digital Multimeters
Published: 2560-11-22 | Updated: 2565-04-21