Keysight Technologies 33500B Waveform Generators

Keysight Technologies 33500B Waveform Generators provide up to two channels and 20MHz or 30MHz bandwidth. The units generate a full range of signals for demanding measurements and use Trueform signal-generation technology for more capability, fidelity, and flexibility than traditional direct digital synthesis (DDS) generators. The Trueform technology offers an alternative that blends DDS and point-per-point architectures, providing the benefits of both without the limitations of either. These waveform generators produce sine waves with 5x lower harmonic distortion for pure signals and pulses up to 30MHz with 10x less jitter for more precise timing. An intuitive front panel offers built-in LAN (LXI-C), USB, and GPIB interfaces for connectivity. These waveform generators feature up to 250MSa/s sampling rate for higher time resolution arbitrary waveforms.

Features

  • Trueform signal generation technology generates a full range of signals
  • 20MHz or 30MHz bandwidth models
  • 1M memory standard (16M optional)
  • Up to 250MSa/s sampling rate for higher time resolution arbitrary waveforms
  • <40ps jitter (10x better than DDS generators)
  • Sine waves with 5x lower harmonic distortion for pure signal
  • Point-by-point arbitrary waveform capability with sequencing for a more accurate representation of user-defined signals
  • USB, LAN (LXI-Core), and GPIB standard for quick and easy connectivity
  • 16-bit resolution with 1mVPP to 10VPP amplitude for greater amplitude accuracy
  • Standard PRBS patterns
  • Dual-channel coupling

Videos

เผยแพร่แล้ว: 2560-11-16 | อัปเดตแล้ว: 2566-12-28