KEMET VA SMD 125°C Automotive Varistors

KEMET VA SMD 125°C Automotive Varistors are transient suppressors that offer excellent transient energy distribution. These varistors feature temperature-independent suppression characteristics to enable protection from -55°C to +125°C. KEMET VA SMD 125°C Automotive Varistors require significantly less space and pad area than silicon TVS diodes, providing greater circuit board layout flexibility to the designer.

Features

  • -55°C to +125°C operating temperature range
  • 12V, 24V, and 42V supply voltage range
  • 16VDC to 56VDC operating voltage range
  • 0805, 01206, 1210, 1812, and 2220 case sizes 
  • AEC-Q200 qualified Grade 1
  • RoHS 2 2011/65/EC, REACH compliant
  • Surface-mount form factor
  • Broad range of current and energy handling capabilities

Applications

  • Automobiles
  • Antilock brake systems
  • Direct ignition systems
  • Airbag control systems
  • Wiper motors
  • Air conditioning systems
Published: 2559-10-28 | Updated: 2566-08-23