Ka-Ro Electronics TX8M Computer-On-Module (COM)
Ka-Ro Electronics TX8M Computer-On-Module (COM) is a TXCOM module based on the NXP Semiconductors i.MX 8M Mini Quad or Nano Dual Multimedia Processors. TXCOM modules are complete computers implemented on a board smaller than a credit card designed to easily integrate into embedded systems.The integrated i.MX 8M Mini/Nano Processors each include four Arm® Cortex®-A53 cores plus Cortex-M4 based real-time processing domain at 400+MHz. i.MX 8M Mini/Nano core options are optimized for low-power but offer the breadth of processing power necessary for consumer, audio, industrial, machine learning training, and inferencing across a range of cloud providers.
The Ka-Ro Electronics TX8M COM is offered in three variants:
- TX8M-1610 features the i.MX 8M Mini Quad Processor, 1GB SDRAM, 4GB Flash, and a MIPI display interface
- TX8M-1620 features the i.MX 8M Mini Quad Processor, 2GB SDRAM, 4GB Flash, and an LVDS display interface
- TX8M-ND00 features the i.MX 8M Nano Dual Processor, 512MB SDRAM, 4GB Flash, and a MIPI display interface
Features
- Processor
- TX8M-1610, TX8M-1620: i.MX 8M Mini Quad Processor
- TX8M-ND00: i.MX 8M Nano Dual Processor
- Memory
- TX8M-1610: 1GB SRAM, 4GB Flash
- TX8M-1620: 2GB SRAM, 4GB Flash
- TX8M-ND00: 512MB SRAM, 4GB Flash
- Display Interface
- TX8M-1610, TX8M-ND00: MIPI DSI (4-lane)
- TX8M-1620: LVDS display interface
- GPU
- TX8M-1610, TX8M-1620: GC328 2D GPU, GCNanoUltra 3D GPU, 1080p60 Video decode/encode
- TX8M-ND00: GC7000UltraLite 3D GPU
- OS Support
- Linux
- Windows 10 IoT
- Connectivity
- 10/100Mbps Ethernet
- 2x USB (i.MX 8M Mini) / 1x USB (i.MX 8M Nano)
- 4x UART, 4x I2C, 3x SPI
- PCIe 0 (1-lane, i.MX8M Mini only)
- 3V I/O
- 1x MIPI CSI (4-lane) camera interface
- 3.3V to 5.0V power supply
- -25°C to 85°C operating temperature range
- DIMM200-module form factor
- Dimensions
- TX8M-1610, TX8M-ND00: 67.6mm x 26.0mm x 4.0mm
- TX8M-1620: 67.6mm x 28.0mm x 4.0mm
Applications
- Automation
- Medical technology
- Industrial control
- Digital signage
- Transportation
Pin Designations
Dimensions
เผยแพร่แล้ว: 2564-06-07
| อัปเดตแล้ว: 2565-03-11